652-BGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP20K1000CB652C9N

DigiKey Part Number
EP20K1000CB652C9N-ND
Manufacturer
Manufacturer Product Number
EP20K1000CB652C9N
Description
IC FPGA 488 I/O 652BGA
Customer Reference
Detailed Description
APEX-20KC® Field Programmable Gate Array (FPGA) IC 488 327680 38400 652-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3840
Number of Logic Elements/Cells
38400
Total RAM Bits
327680
Number of I/O
488
Number of Gates
1772000
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
652-BGA (45x45)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable