EP1K50FC256-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 5,070
Unit Price: $432.18000
Datasheet
256 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1K50FC256-2

DigiKey Part Number
544-1031-ND
Manufacturer
Manufacturer Product Number
EP1K50FC256-2
Description
IC FPGA 186 I/O 256FBGA
Customer Reference
Detailed Description
ACEX-1K® Field Programmable Gate Array (FPGA) IC 186 40960 2880 256-BGA
Datasheet
 Datasheet
EDA/CAD Models
EP1K50FC256-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
360
Number of Logic Elements/Cells
2880
Total RAM Bits
40960
Number of I/O
186
Number of Gates
199000
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
256-FBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes