
EP1C6T144I7 | |
---|---|
DigiKey Part Number | 544-1059-ND |
Manufacturer | |
Manufacturer Product Number | EP1C6T144I7 |
Description | IC FPGA 98 I/O 144TQFP |
Customer Reference | |
Detailed Description | Cyclone® Field Programmable Gate Array (FPGA) IC 98 92160 5980 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP1C6T144I7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 598 | |
Number of Logic Elements/Cells | 5980 | |
Total RAM Bits | 92160 | |
Number of I/O | 98 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |