
EN5395QI | |
---|---|
DigiKey Part Number | 544-2860-2-ND - Tape & Reel (TR) 544-2860-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EN5395QI |
Description | DC DC CONVERTER 0.75-5.05V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.05V 9A 2.375V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.375V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 9A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 58-PowerQFN Module | |
Size / Dimension | 0.47" L x 0.39" W x 0.07" H (12.0mm x 10.0mm x 1.9mm) | |
Supplier Device Package | 58-QFN (12x10) | |
Control Features | Enable, Active High | |
Base Product Number |