EN5337QI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN5337QI

DigiKey Part Number
544-2853-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EN5337QI
Description
DC DC CONVERTER 0.6-5V 15W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 3A 2.375V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
EN5337QI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.375V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
38-FQFN Exposed Pad
Size / Dimension
0.28" L x 0.16" W x 0.07" H (7.0mm x 4.0mm x 1.9mm)
Supplier Device Package
38-QFN (7x4)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.