EC2650QI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2650QI

DigiKey Part Number
544-3619-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EC2650QI
Description
DC DC CONVERTER 4-6.5V 39W
Customer Reference
Detailed Description
Intermediate Bus Converter DC DC Converter 1 Output 4 ~ 6.5V 6A 8V - 13.2V Input
EDA/CAD Models
EC2650QI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Intermediate Bus Converter
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
39 W
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
36-PowerVFQFN Module
Size / Dimension
0.22" L x 0.22" W x 0.03" H (5.5mm x 5.5mm x 0.9mm)
Supplier Device Package
36-QFN (5.5x5.5)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.