AGID019R18A1I1V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $268,862.46333

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $238,990.57000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $238,990.57000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $209,110.49333

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $209,110.49333

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $179,238.93333

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $327,710.45333

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $291,302.79667

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $291,302.79667

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $291,302.79667

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $254,886.82000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $254,886.82000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $254,886.82000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $218,471.69333
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGID019R18A1I1V

DigiKey Part Number
544-AGID019R18A1I1V-ND
Manufacturer
Manufacturer Product Number
AGID019R18A1I1V
Description
IC FPGA AGILEX-I 1805FBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point System On Chip (SOC) IC Agilex I FPGA - 1.9M Logic Elements 1.4GHz 1805-BGA (42.5x42.5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point
Flash Size
-
RAM Size
256KB
Peripherals
DMA, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
1.4GHz
Primary Attributes
FPGA - 1.9M Logic Elements
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
1805-BBGA Exposed Pad
Supplier Device Package
1805-BGA (42.5x42.5)
Number of I/O
480
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
3$327,710.45333$983,131.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.