AGIC035R39A2I1V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $497,848.80333

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $547,627.35000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $442,538.51667

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $486,785.87333

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $442,538.51667

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $486,785.87333

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $387,219.20333

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $425,932.46000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $425,932.46000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $365,081.29667

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $547,536.52667

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $602,290.19000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $486,702.92333

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $535,369.98667
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGIC035R39A2I1V

DigiKey Part Number
544-AGIC035R39A2I1V-ND
Manufacturer
Manufacturer Product Number
AGIC035R39A2I1V
Description
AGIC035R39A2I1V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point System On Chip (SOC) IC Agilex I FPGA - 3.54M Logic Elements 1.4GHz 3948-BGA (56x56)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point
Flash Size
-
RAM Size
256KB
Peripherals
DMA, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
1.4GHz
Primary Attributes
FPGA - 3.54M Logic Elements
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
3948-BFBGA Exposed Pad
Supplier Device Package
3948-BGA (56x56)
Number of I/O
576
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
3$486,702.92333$1,460,108.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.