
AGFB023R31C2I1V | |
---|---|
DigiKey Part Number | 544-AGFB023R31C2I1V-ND |
Manufacturer | |
Manufacturer Product Number | AGFB023R31C2I1V |
Description | IC FPGA AGILEX-F 3184FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point System On Chip (SOC) IC Agilex F FPGA - 2.3M Logic Elements 1.4GHz 3184-BGA (56x45) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA, WDT | |
Connectivity | EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 1.4GHz | |
Primary Attributes | FPGA - 2.3M Logic Elements | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | 3184-BFBGA Exposed Pad | |
Supplier Device Package | 3184-BGA (56x45) | |
Number of I/O | 480 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $275,176.31000 | $825,528.93 |