AGFA023R31C2E3E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $229,714.48000
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $229,714.48000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $201,001.70333
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $201,001.70333

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $172,288.46000
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $252,690.70667
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $143,574.80667
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $114,852.86333
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $218,230.54000
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $229,895.12000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $229,895.12000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $201,157.92000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $201,157.92000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $201,157.92000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGFA023R31C2E3E

DigiKey Part Number
544-AGFA023R31C2E3E-ND
Manufacturer
Manufacturer Product Number
AGFA023R31C2E3E
Description
IC FPGA AGILEX-F 3184FBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point System On Chip (SOC) IC Agilex F FPGA - 2.3M Logic Elements 1.4GHz 3184-BGA (56x45)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point
Flash Size
-
RAM Size
256KB
Peripherals
DMA, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
1.4GHz
Primary Attributes
FPGA - 2.3M Logic Elements
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
3184-BFBGA Exposed Pad
Supplier Device Package
3184-BGA (56x45)
Number of I/O
480
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
3$201,001.70333$603,005.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.