AGFA019R24C2I1V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $207,907.96667

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $181,919.43333

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $181,919.43333

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $181,919.43333

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $155,931.31333

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $129,942.58667

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $208,121.45000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $208,121.45000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $182,108.88000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $182,108.88000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $182,108.88000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $156,087.85667

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $130,074.54667

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $230,941.65333
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGFA019R24C2I1V

DigiKey Part Number
544-AGFA019R24C2I1V-ND
Manufacturer
Manufacturer Product Number
AGFA019R24C2I1V
Description
IC FPGA AGILEX-F 2340BGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point System On Chip (SOC) IC Agilex F FPGA - 1.9M Logic Elements 1.4GHz 2340-BGA (45x42)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point
Flash Size
-
RAM Size
256KB
Peripherals
DMA, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
1.4GHz
Primary Attributes
FPGA - 1.9M Logic Elements
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
2340-BFBGA Exposed Pad
Supplier Device Package
2340-BGA (45x42)
Number of I/O
480
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
3$207,907.96667$623,723.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.