
A3CY050BB18AE6S | |
---|---|
DigiKey Part Number | 544-A3CY050BB18AE6S-ND |
Manufacturer | |
Manufacturer Product Number | A3CY050BB18AE6S |
Description | FPGA AGILEX3 50KLE MIPI 474VPBGA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point System On Chip (SOC) IC * FPGA - 47.2K Logic Elements 800MHz 474-VPBGA (18x18) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point | |
Flash Size | - | |
RAM Size | 512kB | |
Peripherals | DMA, WDT | |
Connectivity | EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 800MHz | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 474-BGA | |
Supplier Device Package | 474-VPBGA (18x18) |
Quantity | Unit Price | Ext Price |
---|---|---|
84 | $637.07548 | $53,514.34 |