115 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SGXMA4K3F35C2G

DigiKey Part Number
544-5SGXMA4K3F35C2G-ND
Manufacturer
Manufacturer Product Number
5SGXMA4K3F35C2G
Description
IC FPGA 600 I/O 1152FBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Stratix® V GX Field Programmable Gate Array (FPGA) IC 600 37888000 420000 1152-BBGA, FCBGA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
158500
Number of Logic Elements/Cells
420000
Total RAM Bits
37888000
Number of I/O
600
Voltage - Supply
0.87V ~ 0.93V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
1152-FBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
24$82,649.72250$1,983,593.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.