
5SGSMD4E3H29C3G | |
---|---|
DigiKey Part Number | 544-5SGSMD4E3H29C3G-ND |
Manufacturer | |
Manufacturer Product Number | 5SGSMD4E3H29C3G |
Description | IC FPGA 360 I/O 780HBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GS Field Programmable Gate Array (FPGA) IC 360 19456000 360000 780-BBGA, FCBGA |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 135840 | |
Number of Logic Elements/Cells | 360000 | |
Total RAM Bits | 19456000 | |
Number of I/O | 360 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 780-HBGA (33x33) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | $57,373.11708 | $1,376,954.81 |