
5M80ZM64C4N | |
---|---|
DigiKey Part Number | 5M80ZM64C4N-ND |
Manufacturer | |
Manufacturer Product Number | 5M80ZM64C4N |
Description | IC CPLD 64MC 7.5NS 64MBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 1.71V ~ 1.89V | |
Number of Logic Elements/Blocks | 80 | |
Number of Macrocells | 64 | |
Number of I/O | 30 | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFBGA | |
Supplier Device Package | 64-MBGA (4.5x4.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
490 | $27.75318 | $13,599.06 |