
5CGXBC3B7U15C8N | |
---|---|
DigiKey Part Number | 5CGXBC3B7U15C8N-ND |
Manufacturer | |
Manufacturer Product Number | 5CGXBC3B7U15C8N |
Description | IC FPGA 144 I/O 324UBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V GX Field Programmable Gate Array (FPGA) IC 144 1381376 31500 324-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 11900 | |
Number of Logic Elements/Cells | 31500 | |
Total RAM Bits | 1381376 | |
Number of I/O | 144 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 324-UBGA (15x15) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
119 | $715.09739 | $85,096.59 |