324-FBGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CEBA4U15C8N

DigiKey Part Number
5CEBA4U15C8N-ND
Manufacturer
Manufacturer Product Number
5CEBA4U15C8N
Description
IC FPGA 176 I/O 324UBGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Cyclone® V E Field Programmable Gate Array (FPGA) IC 176 3464192 49000 324-LFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
18480
Number of Logic Elements/Cells
49000
Total RAM Bits
3464192
Number of I/O
176
Voltage - Supply
1.07V ~ 1.13V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
324-UBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$658.89000$658.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.