Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria V SX FPGA - 462K Logic Elements 700MHz 1517-FBGA, FC (40x40)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ASXFB5H6F40C6G

DigiKey Part Number
544-5ASXFB5H6F40C6G-ND
Manufacturer
Manufacturer Product Number
5ASXFB5H6F40C6G
Description
IC SOC CORTEX-A9 700MHZ 1517FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria V SX FPGA - 462K Logic Elements 700MHz 1517-FBGA, FC (40x40)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Flash Size
-
RAM Size
64KB
Peripherals
DMA, POR, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
700MHz
Primary Attributes
FPGA - 462K Logic Elements
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
1517-BBGA, FCBGA
Supplier Device Package
1517-FBGA, FC (40x40)
Number of I/O
MCU - 208, FPGA - 540
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
21$49,489.62857$1,039,282.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.