115 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AGZME1H3F35I4G

DigiKey Part Number
544-5AGZME1H3F35I4G-ND
Manufacturer
Manufacturer Product Number
5AGZME1H3F35I4G
Description
IC FPGA 414 I/O 1152FBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Arria V GZ Field Programmable Gate Array (FPGA) IC 414 15282176 220000 1152-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
10377
Number of Logic Elements/Cells
220000
Total RAM Bits
15282176
Number of I/O
414
Voltage - Supply
0.82V ~ 0.88V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1152-FBGA (35x35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
24$31,240.14833$749,763.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.