
10M08DCV81I7G | |
|---|---|
DigiKey Part Number | 544-3267-2-ND - Tape & Reel (TR) 544-3267-1-ND - Cut Tape (CT) 544-3267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10M08DCV81I7G |
Description | IC FPGA 56 I/O 81WLCSP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 56 387072 8000 81-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 500 | |
Number of Logic Elements/Cells | 8000 | |
Total RAM Bits | 387072 | |
Number of I/O | 56 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 81-VBGA, WLCSP (4.5x4.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $361.58000 | $361.58 |
| 25 | $298.11800 | $7,452.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $271.12928 | $271,129.28 |




