10CL010YM164C8G | |
---|---|
DigiKey Part Number | 10CL010YM164C8G-ND |
Manufacturer | |
Manufacturer Product Number | 10CL010YM164C8G |
Description | IC FPGA 101 I/O 164MBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 101 423936 10320 164-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 645 | |
Number of Logic Elements/Cells | 10320 | |
Total RAM Bits | 423936 | |
Number of I/O | 101 | |
Voltage - Supply | 1.2V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 164-MBGA (8x8) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $120.43000 | $120.43 |
25 | $114.50720 | $2,862.68 |
100 | $114.32190 | $11,432.19 |