



S2L | |
---|---|
DigiKey Part Number | 1920-1726-ND |
Manufacturer | |
Manufacturer Product Number | S2L |
Description | CONTACT BLOCK SPST-NC 10A 600V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 10A @ 600VAC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 600VAC | |
(Select First, Then Apply Filters) Compatible Series | Altech, 22mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.63000 | $50.63 |