Parametric Equivalent
Parametric Equivalent



RUC-2053-26-5230-KL | |
|---|---|
DigiKey Part Number | RUC-2053-26-5230-KL-ND |
Manufacturer | |
Manufacturer Product Number | RUC-2053-26-5230-KL |
Description | RELAY GEN PURPOSE 3PDT 16A 230V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 230VAC Coil Socketable |
Category | Coil Current 32.5 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, 11 Pin |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 15 ms |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form 3PDT (3 Form C) | Approval Agency CCC, CE, CSA, VDE |
Contact Rating (Current) 16 A | Relay Type |
Switching Voltage 440VAC - Max | Coil Resistance 7.08 kOhms |
Load - Max Switching 7040VA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUC-2053-26-5230-K | Altech Corporation | 0 | RUC-2053-26-5230-K-ND | $249.19400 | Parametric Equivalent |
| RUC-2053-26-5230-L | Altech Corporation | 0 | RUC-2053-26-5230-L-ND | $261.52600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $267.69200 | $2,676.92 |


