


RM84-2022-35-1009 | |
|---|---|
DigiKey Part Number | RM84-2022-35-1009-ND |
Manufacturer | |
Manufacturer Product Number | RM84-2022-35-1009 |
Description | RELAY GEN PURPOSE DPST 8A 9V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 9VDC Coil Through Hole |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Bulk | Must Operate Voltage 6.3 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency CCC, CE, CSA, UR, VDE |
Switching Voltage 440VAC - Max | Relay Type |
Load - Max Switching 3520VA | Coil Resistance 200 Ohms |
Coil Current 45 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $37.24350 | $744.87 |

