RM84-2012-25-5110 | |
---|---|
DigiKey Part Number | RM84-2012-25-5110-ND |
Manufacturer | |
Manufacturer Product Number | RM84-2012-25-5110 |
Description | RELAY GEN PURPOSE DPDT 8A 110V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VAC Coil Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 3520VA | |
Coil Current | 12.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 88 VAC | |
Must Release Voltage | - | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 8.9 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $71.76400 | $717.64 |