PSD-3024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSD-3024

DigiKey Part Number
1920-PSD-3024-ND
Manufacturer
Manufacturer Product Number
PSD-3024
Description
AC/DC DIN RAIL SUPPLY 24V 24W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1A
Power (Watts)
24W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
89%
Operating Temperature
-20°C ~ 50°C
Features
Adjustable Output, Universal Input
Size / Dimension
2.28" L x 1.38" W x 3.54" H (58.0mm x 35.0mm x 90.0mm)
Approval Agency
CB, CE, cURus
Standard Number
60950-1; 62368-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 483
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$307.88000$307.88
Manufacturers Standard Package