
MVE2617-5-V | |
---|---|
DigiKey Part Number | 1920-MVE2617-5-V-ND |
Manufacturer | |
Manufacturer Product Number | MVE2617-5-V |
Description | PCB TERM BLK, 5.00MM, 17 POLE, F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 17 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Tin Plated | |
Screw Material - Plating | Steel, Galvanized | |
Torque - Screw | 0.51 Nm (4.5 Lb-In) | |
Screw Thread | M3 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $28.49220 | $2,849.22 |