
MVE157-5-V-L | |
---|---|
DigiKey Part Number | 1920-MVE157-5-V-L-ND |
Manufacturer | |
Manufacturer Product Number | MVE157-5-V-L |
Description | PCB TERM BLK, 5.00MM, 7 POLE, FR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 14-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper - Tin Plated | |
Clamp Material - Plating | Copper - Tin Plated | |
Screw Material - Plating | Steel, Galvanized | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.5 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $15.92930 | $1,592.93 |