MMT277-7,50-V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $19.44909
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $17.35160
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $17.09862
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $9.62165
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $9.62165
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMT277-7,50-V

DigiKey Part Number
1920-MMT277-7,50-V-ND
Manufacturer
Manufacturer Product Number
MMT277-7,50-V
Description
PCB TERM BLK, 7.50MM, 7 POLE, FR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.295" (7.50mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-30°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper - Tin Plated
Clamp Material - Plating
Copper - Tin Plated
Screw Material - Plating
Steel, Galvanized
Torque - Screw
0.51 Nm (4.5 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$33.17240$3,317.24
Manufacturers Standard Package