
KKV 332 | |
|---|---|
DigiKey Part Number | 1920-1446-ND |
Manufacturer | |
Manufacturer Product Number | KKV 332 |
Description | SWITCH 600V 30A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 30A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $668.74000 | $668.74 |

