
KET480CUL | |
---|---|
DigiKey Part Number | 1920-KET480CUL-ND |
Manufacturer | |
Manufacturer Product Number | KET480CUL |
Description | ENCLOSED DISC SWITCH 4P 80A600V |
Customer Reference | |
Detailed Description | Switch 600V 80A |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 80A |