
KER325UL Y/R | |
|---|---|
DigiKey Part Number | 1920-1440-ND |
Manufacturer | |
Manufacturer Product Number | KER325UL Y/R |
Description | SWITCH 600V 25A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 25A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 25A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,189.49000 | $5,189.49 |

