JX4-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JX4/8

DigiKey Part Number
JX4/8-ND
Manufacturer
Manufacturer Product Number
JX4/8
Description
JUMPER CX4 8P
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Jumper Flat Pins - Angled
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block
Number of Positions
8
Pitch
-
Style
Flat Pins - Angled
For Use With/Related Products
CY Series
Contact Material
-
Contact Finish
-
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Factory Stock: 190
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$45.77000$45.77