



HE42ST/08 | |
|---|---|
DigiKey Part Number | 1920-1370-ND |
Manufacturer | |
Manufacturer Product Number | HE42ST/08 |
Description | TERM BLOCK PLUG 8 POLES 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip, Pluggable Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-24 AWG |
Manufacturer Altech Corporation | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color White |
Terminal Block Type Eurostyle Terminal Strip, Pluggable | Terminal Screw Material Steel |
Number of Circuits 8 | Terminal Screw Finish Blue Chromate |
Number of Wire Entries 16 | Mounting Type Chassis, Panel |
Pitch 0.394" (10.00mm) | Operating Temperature -30°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.44000 | $47.44 |




