5 Circuit 0.591" (15.00mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Circuit 0.591" (15.00mm) Eurostyle Terminal Strip Connector, Screws
HE10HWPR/05
HE10HWPR/05

HE10HWPR/05

DigiKey Part Number
1920-1736-ND
Manufacturer
Manufacturer Product Number
HE10HWPR/05
Description
EUROSTRIP 5P 15MM 50A 600V 18-8A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Circuit 0.591" (15.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
8-18 AWG
Manufacturer
Altech Corporation
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
Enclosed
Part Status
Active
Color
White
Terminal Block Type
Eurostyle Terminal Strip
Terminal Screw Material
Steel
Number of Circuits
5
Terminal Screw Finish
Blue Chromate
Number of Wire Entries
10
Mounting Type
Chassis, Panel
Pitch
0.591" (15.00mm)
Operating Temperature
-30°C ~ 125°C
Number of Rows
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
50A
Material Flammability Rating
UL94 V-0
Voltage Rating
600V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$40.04000$40.04