
H11UM | |
|---|---|
DigiKey Part Number | 1920-1418-ND |
Manufacturer | |
Manufacturer Product Number | H11UM |
Description | AUXILIARY CONTACTS 240V 10A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Contacts 240V 10A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Auxiliary Contacts | |
Voltage | 240V | |
Current | 10A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $228.97000 | $228.97 |

