
FTI2208 | |
---|---|
DigiKey Part Number | 1920-FTI2208-ND |
Manufacturer | |
Manufacturer Product Number | FTI2208 |
Description | WIRECONNECTOR,2X22AWG/0.34SQMM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector Two x 22 AWG (0.34mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 22 AWG (0.34mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | Turquoise |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $348.37972 | $174,189.86 |