Parametric Equivalent

FTI2010 | |
|---|---|
DigiKey Part Number | 1920-FTI2010-ND |
Manufacturer | |
Manufacturer Product Number | FTI2010 |
Description | WIRE CONNECTOR,2X20AWG/0.5SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector Two x 20 AWG (0.50mm²) Two Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Altech Corporation | Size Two x 20 AWG (0.50mm²) |
Packaging Bulk | Length - Overall 16.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Two Wire | Color Orange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FTI2010M | Altech Corporation | 0 | 1920-FTI2010M-ND | $101.37110 | Parametric Equivalent |
| 9037210000 | Weidmüller | 798 | 9037210000-ND | $1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $477.42514 | $238,712.57 |


