FTI1612M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $499.76670
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 31,579
Unit Price: $1.31000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTI1612M

DigiKey Part Number
1920-FTI1612M-ND
Manufacturer
Manufacturer Product Number
FTI1612M
Description
WIRE CONNECTOR,2X16AWG/1.5SQMM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector Two x 16 AWG (1.50mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 16 AWG (1.50mm²)
Length - Overall
20.00mm
Length - Pin
12.00mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$105.69890$10,569.89
Manufacturers Standard Package