Parametric Equivalent

FII1606M | |
|---|---|
DigiKey Part Number | 1920-FII1606M-ND |
Manufacturer | |
Manufacturer Product Number | FII1606M |
Description | WIRE CONNECTOR,16AWG/1.5SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Altech Corporation | Size 16 AWG (1.50mm²) |
Packaging Bulk | Length - Overall 12.00mm |
Part Status Active | Length - Pin 6.00mm |
Type Single Wire | Color Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FII1606 | Altech Corporation | 0 | 1920-FII1606-ND | $235.62950 | Parametric Equivalent |
| 9025690000 | Weidmüller | 10,672 | 9025690000-ND | $1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $52.45320 | $5,245.32 |


