Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FID1812GRM | |
|---|---|
DigiKey Part Number | 1920-FID1812GRM-ND |
Manufacturer | |
Manufacturer Product Number | FID1812GRM |
Description | WIRE CONNECTOR,18AWG/0.75SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $65.19650 | $6,519.65 |







