
FID1410M | |
|---|---|
DigiKey Part Number | 1920-FID1410M-ND |
Manufacturer | |
Manufacturer Product Number | FID1410M |
Description | WIRE CONNECTOR,14AWG/2.5SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size 14 AWG (2.50mm²) |
Packaging Bulk | Length - Overall 17.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color Blue |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $69.22500 | $6,922.50 |


