
EP1ODL2.5 | |
---|---|
DigiKey Part Number | 1920-EP1ODL2.5-ND |
Manufacturer | |
Manufacturer Product Number | EP1ODL2.5 |
Description | END PLATE BACK SIDE GREY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CY Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CY Series | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |