
E110.020 | |
---|---|
DigiKey Part Number | 1920-2219-ND |
Manufacturer | |
Manufacturer Product Number | E110.020 |
Description | FERRULE CRIMPER 1 AWG 1 |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 1 AWG | |
Wire Gauge or Range - mm² | 50.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |