cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39.8308

DigiKey Part Number
1920-39.8308-ND
Manufacturer
Manufacturer Product Number
39.8308
Description
PCB TERMINAL PUSH-IN 8 POLE, 7.5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.295" (7.50mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Gray
Operating Temperature
-30°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$59.03700$2,951.85
Manufacturers Standard Package