
CTS25UN/R | |
---|---|
DigiKey Part Number | 1920-CTS25UN/R-ND |
Manufacturer | |
Manufacturer Product Number | CTS25UN/R |
Description | DIN TERM BLK, SCREW, FEED-THRU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 2-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Screw | |
Current - IEC | 101 A | |
Voltage - IEC | 1000V | |
Current - UL | 105 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 2-14 AWG | |
Wire Gauge or Range - mm² | 4-35mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0, UL94 V-2 | |
Stripping Length | 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $24.14040 | $1,207.02 |