
CRIMPIT F 6 GYRA | |
---|---|
DigiKey Part Number | 1920-CRIMPITF6GYRA-ND |
Manufacturer | |
Manufacturer Product Number | CRIMPIT F 6 GYRA |
Description | FERRULE CRIMPER, 26-10 AWG, UL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 6.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,060.98000 | $3,060.98 |