Parametric Equivalent

CMC1-2/BU | |
|---|---|
DigiKey Part Number | 1920-CMC1-2/BU-ND |
Manufacturer | |
Manufacturer Product Number | CMC1-2/BU |
Description | DIN TERM BLK, SCREW, 3 CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 10-22 AWG |
Category | Current - IEC 32 A |
Manufacturer Altech Corporation | Voltage - IEC 630V |
Series | Current - UL 35 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 3 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Screw | Stripping Length 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMC1-2 | Altech Corporation | 701 | 1920-1273-ND | $11.26000 | Parametric Equivalent |
| CMC1-2/BL | Altech Corporation | 0 | 1920-CMC1-2/BL-ND | $12.57890 | Parametric Equivalent |
| CMC1-2/O | Altech Corporation | 0 | 1920-CMC1-2/O-ND | $12.57890 | Parametric Equivalent |
| CMC1-2/R | Altech Corporation | 0 | 1920-CMC1-2/R-ND | $12.57890 | Parametric Equivalent |
| CMC1-2/W | Altech Corporation | 0 | 1920-CMC1-2/W-ND | $12.57890 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $12.57890 | $1,257.89 |


