



CGT10U | |
|---|---|
DigiKey Part Number | 1920-1253-ND |
Manufacturer | |
Manufacturer Product Number | CGT10U |
Description | CONN TERM BLK DISCONN 6-22 AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CGT10U Models |
Category | Voltage - IEC 1000V |
Manufacturer Altech Corporation | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 8-16 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-10mm² |
Type Ground, Earth | Color Green, Yellow |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Stripping Length 11mm |
Terminal - Width 10.0mm | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.80000 | $32.80 |


