
CBCT-70-1 | |
---|---|
DigiKey Part Number | 1920-CBCT-70-1-ND |
Manufacturer | |
Manufacturer Product Number | CBCT-70-1 |
Description | CLOSED TOROID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 A 1000:1 Current Sense Transformer Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 30 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1000:1 | |
Current Ratio | 1:1000 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.858" L x 3.425" W (98.00mm x 87.00mm) | |
Height - Seated (Max) | 5.157" (131.00mm) | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,074.19000 | $1,074.19 |